Sign in to ask questions about the Gennum GS9062-CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gennum GS9062-CF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 245 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gennum GS9062-CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.