GS1528A / GS9068A HD-LINX-R II Multi-Rate Dual Slew-Rate Cable Driver | IC CABLE DRIVER DUAL 8SOIC
Gennum GS9068ACKAE3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.