
The GS9092ACNE3 is a QFN-packaged IC with a maximum data rate of 270Mbps. It operates within a temperature range of 0°C to 70°C. The device is lead-free and compliant with standard supply voltages between 1.71V and 1.89V. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Gennum GS9092ACNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gennum GS9092ACNE3 technical specifications.
| Package/Case | QFN |
| Data Rate | 270Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS9092ACNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
