The GX4314LCDB is a commercial temperature multiplexer with 14 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 8V. The device is packaged in a 14-pin DIP package and is suitable for use in logic IC applications.
Gennum GX4314LCDB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -8 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gennum GX4314LCDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.