Cap Film 5uF 370VAC PP 6% (2.16 X 1.31 X 1.56mm) Bracket Mount Metal Oval Can 70°C
Genteq 27L570 technical specifications.
| Capacitance | 5uF |
| Voltage | 370VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 6% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Construction | Metal Oval Can |
| Size | 2.16 X 1.31 X 1.56mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.