Cap Film 5uF 400V PP 5% (21.5 X 42mm) Axial 0.0026 Ohm 85°C
Genteq 41L4501 technical specifications.
| Capacitance | 5uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| ESR | 0.0026Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.