The 41L6301 from Genteq is a 3uF film capacitor with a rated voltage of 600VDC and 330VAC. It has a tolerance of 5% and a dielectric material of PP. The capacitor is designed for use in snubber applications and has an ESR of 0.0031. It can operate over a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with an axial termination style. The capacitor measures 22.5 by 42 in size.
Genteq 41L6301 technical specifications.
| Capacitance | 3uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 330VAC |
| ESR | 0.0031Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 22.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.