The 41L7301 is a 700VDC 3uF PP film capacitor with a 5% tolerance. It features an axial termination style and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C. It is a type of snubber capacitor with an ESR of 0.0026.
Genteq 41L7301 technical specifications.
| Capacitance | 3uF |
| Voltage | 700VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| ESR | 0.0026Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 28.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.