Cap Film 40uF 370VAC PP 6% (53.85 X 98.55mm) Clamp Mount Aluminum Cylindrical Can 70°C
Genteq 97F5159 technical specifications.
| Capacitance | 40uF |
| Voltage | 370VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 6% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Clamp Mount |
| Termination Style | Quick Connect |
| Construction | Aluminum Cylindrical Can |
| Size | 53.85 X 98.55mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.