Cap Film 45uF 1000V PP 6% (66.55 X 98.55mm) Bracket Mount Aluminum Cylindrical Can 70°C
Genteq 97F5209 technical specifications.
| Capacitance | 45uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 6% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 6% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Construction | Aluminum Cylindrical Can |
| Size | 66.55 X 98.55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.