Cap Film 30uF 240VAC PP 6% (47.75 X 98.55mm) Bracket Mount Aluminum Cylindrical Can 0.0228 Ohm 70°C
Genteq 97F8038 technical specifications.
| Capacitance | 30uF |
| Voltage | 240VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 240VAC |
| Positive Capacitance Tolerance | 6% |
| ESR | 0.0228Ohm |
| Type | AC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Construction | Aluminum Cylindrical Can |
| Size | 47.75 X 98.55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.