Cap Film 5uF/30uF 440VAC PP 6% (50.8 X 98.55mm) Bracket Mount Metal Cylindrical Can 70°C
Genteq 97F9981 technical specifications.
| Capacitance | 5uF/30uF |
| Voltage | 440VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 6% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Construction | Metal Cylindrical Can |
| Size | 50.8 X 98.55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.