
Checking distributor stock and pricing after the page loads.
George Fischer 770011206 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Short Elbow |
| Connection 1 | 1 in BSPT Male |
| Connection 2 | 1 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Size 1 | 1in |
| Thread Size 2 | 1in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.
