Oscillator, 1MHz Min, 50MHz Max, 2.4576MHz Nom
Geyer Electronic 12.94201 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Geyer Electronic 12.94201 to view detailed technical specifications.
No datasheet is available for this part.