Quartz [Geyer Electronic] KX-13 SMD CRYSTAL 12, 0 MH Quartz
Geyer Electronic KX-13SMDCRYSTAL12,0MH technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series Resistance | 50R |
| Size | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.