A 4.3-inch transmissive normally-white TFT LCD module provides 480 x 272 pixel resolution with RGB-stripe color arrangement. The module uses a digital RGB interface through a 40-pin FPC connector and operates from a typical 3.3 V logic supply. Its LED backlight is rated for 27.9 V typical at 20 mA and 400 cd/m² typical luminance. A 4-wire analog resistive touch panel is integrated with specified 80% minimum transparency and 1,000,000-touch surface pitting durability. The module is rated for operation from -20 °C to 70 °C and storage from -30 °C to 80 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Giant-Plus GFT043HA480272Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display size | 4.3inch |
| Display technology | a-Si TFT active matrix |
| Resolution | 480 x 272pixels |
| Display mode | Normally white, transmissive |
| Color arrangement | RGB stripe |
| Dot pitch | 0.066 x 0.198mm |
| Active area | 95.04 x 53.856mm |
| Module size | 105.5 x 67.2 x 4.05mm |
| Surface treatment | Anti-glare |
| Interface | Digital RGB parallel |
| Supply voltage | 3.3 typ; 3.1 to 3.5V |
| Driver current | 17 typ; 25 maxmA |
| Backlight voltage | 27.9 typ; 25.2 to 31.5V |
| Backlight current | 20 typ; 18 to 22mA |
| Backlight power consumption | 0.558 typW |
| Panel power consumption | 0.056 typW |
| Operating temperature | -20 to 70°C |
| Storage temperature | -30 to 80°C |
| Luminance | 400 typ; 350 mincd/m² |
| Contrast ratio | 500 typ; 400 min |
| Response time rise | 10 typ; 20 maxms |
| Response time fall | 15 typ; 30 maxms |
| Pixel clock frequency | 9 typ; 7 to 12MHz |
| Touch panel type | 4-wire analog resistive |
| Touch panel transparency | 80 min% |
| Weight | 59 typg |
| RoHS | Certified |
Download the complete datasheet for Giant-Plus GFT043HA480272Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Giant-Plus GFT043HA480272Y
Bill of Materials for Olimex LCD-DRIVER Revision D, supporting 4.3-inch resistive touch displays for OLinuXino boards including backlight and controller circuits.