The GD25LQ64CSIGR is an industrial temperature serial flash memory with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V, a maximum supply voltage of 2V, and a minimum supply voltage of 1.65V. The memory IC is a 64M-bit serial flash memory with a maximum clock frequency of 133 MHz and a temperature grade of industrial. It is available in an 8-pin SOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gigadevice Semiconductor (Beijing) GD25LQ64CSIGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gigadevice Semiconductor (Beijing) GD25LQ64CSIGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25LQ64CSIGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.