ARM® Cortex®-M4 32-bit MCU, Max Speed (MHz): 120; Memory (Bytes) Flash: 64K; Memory (Bytes) SRAM: 20K; I/O: up to 37; Timer GPTM (16bit): 10; Timer Advanced TM (16bit): 1; Timer Basic TM (16bit): 2; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity I2C: 2; Connectivity SPI: 3; Connectivity USB 2 FS: OTG; Connectivity I2S: 2; Analog Interface 12bit ADC Units (CHs): 2(10); Analog Interface 12bit DAC Units: 2; Package: LQFP48
Sign in to ask questions about the Gigadevice Semiconductor (Beijing) GD32E103C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gigadevice Semiconductor (Beijing) GD32E103C8T6 technical specifications.
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD32E103C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.