Gigavac G61B841 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 26.5V |
| Coil Current | 212mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1VDC |
| Maximum DC Switching Voltage | 35kV |
| Termination Style | Wire Lead |
| Number of Terminals | 3 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.