Contactor 24VDC SPST-NO/SPST-NO 500A Flange Mount
Gigavac GV200CAB-1 technical specifications.
| DC Coil Voltage | 24V |
| Coil Current | 97mA |
| Contact Arrangement | SPST-NO|SPST-NO |
| Max Current Rating | 500A |
| Mounting | Flange Mount |
| Termination Style | Flying Lead |
| Number of Terminals | 6 |
| Maximum Pick-Up Voltage | 16VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.