Gaskets Square FluoroSilicone/Silver Aluminum Flange Mount 30.15mm
Glenair 249-002-17-C technical specifications.
| Shape | Square |
| Material | FluoroSilicone/Silver Aluminum |
| Conductivity | No |
| Inside Diameter (Metric) | 30.15mm |
| Inside Diameter (Imperial) | 1.187in |
| Product Length (Metric) | 34.1mm |
| Product Length (Imperial) | 1.343in |
| Product Width (Metric) | 34.1mm |
| Product Width (Imperial) | 1.343in |
| Product Height (Metric) | 0.8mm |
| Product Height (Imperial) | 0.03in |
| Body Thickness (Metric) | 0.8mm |
| Body Thickness (Imperial) | 0.03in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 3.175mm |
| Mounting Hole Diameter (Imperial) | 0.125in |
| Mounting Hole Spacing (Metric) | 27mm |
| Mounting Hole Spacing (Imperial) | 1.063in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.