This flange mount gasket is made from silicone with a silver plated copper core, featuring a square shape and a conductivity of no. It measures 40.6mm in inside diameter, 46mm in product length, and 0.8mm in product height. The gasket is designed for flange mounting with a mounting hole diameter of 3.175mm and a mounting hole spacing of 38.1mm.
Glenair 249-002-25-H technical specifications.
| Shape | Square |
| Material | Silicone/Silver Plated Copper |
| Conductivity | No |
| Inside Diameter (Metric) | 40.6mm |
| Inside Diameter (Imperial) | 1.6in |
| Product Length (Metric) | 46mm |
| Product Length (Imperial) | 1.812in |
| Product Width (Metric) | 46mm |
| Product Width (Imperial) | 1.812in |
| Product Height (Metric) | 0.8mm |
| Product Height (Imperial) | 0.03in |
| Body Thickness (Metric) | 0.8mm |
| Body Thickness (Imperial) | 0.03in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 3.175mm |
| Mounting Hole Diameter (Imperial) | 0.152in |
| Mounting Hole Spacing (Metric) | 38.1mm |
| Mounting Hole Spacing (Imperial) | 1.5in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.