Checking distributor stock and pricing after the page loads.
Glenair 249-003-805-23B technical specifications.
| Material | Silicone |
| Cross Section Shape | Round |
| Color | Silver |
| Outer Diameter (Metric) | 41.24mm |
| Outer Diameter (Imperial) | 1.62in |
| Inner Diameter (Metric) | 38.86mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.