This fluorosilicone gasket is a square-shaped component with an inside diameter of 0.875 inches and a product length and width of 1.138 inches. It has a body thickness of 0.031 inches and is designed for flange mounting. The mounting hole diameter is 0.12 inches with a spacing of 0.843 inches.
Glenair 930 - 006 F 13 technical specifications.
| Shape | Square |
| Material | Fluorosilicone |
| Conductivity | No |
| Inside Diameter (Metric) | 22.23mm |
| Inside Diameter (Imperial) | 0.875in |
| Product Length (Metric) | 28.91mm |
| Product Length (Imperial) | 1.138in |
| Product Width (Metric) | 28.91mm |
| Product Width (Imperial) | 1.138in |
| Body Thickness (Metric) | 0.8mm |
| Body Thickness (Imperial) | 0.031in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 3mm |
| Mounting Hole Diameter (Imperial) | 0.12in |
| Mounting Hole Spacing (Metric) | 21.41mm |
| Mounting Hole Spacing (Imperial) | 0.843in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.