Gaskets Square Flange Mount 37.4mm
Checking distributor stock and pricing after the page loads.
Glenair IT 40460 - 22 technical specifications.
| Shape | Square |
| Conductivity | No |
| Inside Diameter (Metric) | 37.4mm |
| Inside Diameter (Imperial) | 1.472in |
| Product Length (Metric) | 41mm |
| Product Length (Imperial) | 1.614in |
| Product Width (Metric) | 41mm |
| Product Width (Imperial) | 1.614in |
| Product Height (Metric) | 1mm |
| Product Height (Imperial) | 0.039in |
| Body Thickness (Metric) | 1mm |
| Body Thickness (Imperial) | 0.039in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 4.2mm |
| Mounting Hole Diameter (Imperial) | 0.165in |
| Mounting Hole Spacing (Metric) | 31.8mm |
| Mounting Hole Spacing (Imperial) | 1.252in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.