Sign in to ask questions about the Glenair IT 40460 - 32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair IT 40460 - 32S technical specifications.
| Shape | Square |
| Inside Diameter (Metric) (mm) | 53.4 |
| Inside Diameter (Imperial) (in) | 2.1 |
| Product Length (Metric) (mm) | 57 |
| Product Length (Imperial) (in) | 2.244 |
| Product Width (Metric) (mm) | 57 |
| Product Width (Imperial) (in) | 2.244 |
| Product Height (Metric) (mm) | 0.5 |
| Product Height (Imperial) (in) | 0.018 |
| Body Thickness (Metric) (mm) | 0.5 |
| Body Thickness (Imperial) (in) | 0.018 |
| Mounting | Flange Mount |
| Conductivity | Yes |
| Cage Code | 06324 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair IT 40460 - 32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.