This flange mount seal features a square shape with an inside diameter of 65.5mm and a product length of 69.9mm. It has a product height of 1mm and a body thickness of 1mm. The seal is designed for flange mounting with a mounting hole diameter of 5.1mm and a mounting hole spacing of 55.5mm.
Checking distributor stock and pricing after the page loads.
Glenair IT 40460 - 40 technical specifications.
| Shape | Square |
| Conductivity | No |
| Inside Diameter (Metric) | 65.5mm |
| Inside Diameter (Imperial) | 2.58in |
| Product Length (Metric) | 69.9mm |
| Product Length (Imperial) | 2.75in |
| Product Width (Metric) | 69.9mm |
| Product Width (Imperial) | 2.75in |
| Product Height (Metric) | 1mm |
| Product Height (Imperial) | 0.039in |
| Body Thickness (Metric) | 1mm |
| Body Thickness (Imperial) | 0.039in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 5.1mm |
| Mounting Hole Diameter (Imperial) | 0.201in |
| Mounting Hole Spacing (Metric) | 55.5mm |
| Mounting Hole Spacing (Imperial) | 2.185in |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.