Solid State Relay 50mA 5V DC-IN 0.13A 400V AC/DC-OUT 6-Pin PDIP SMD
Checking distributor stock and pricing after the page loads.
Global Components & Controls AQV414A technical specifications.
| Maximum Input Voltage | 5V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.13A |
| Input Type | DC |
| Output Type | AC|DC |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |