Solid State Relay 50mA 5V DC-IN 0.13A 400V AC/DC-OUT 8-Pin PDIP SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Components & Controls AQW214A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Components & Controls AQW214A technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Global Components & Controls AQW214A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.