Electromechanical Relay 6VDC 22Ohm 120(NO)/45(NC)A SPDT(32.6x28)mm Plug-In General Purpose Relay Automotive
Checking distributor stock and pricing after the page loads.
Global Components & Controls G41602CDC6 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 120(NO)/45(NC)A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 272.73mA |
| Coil Resistance | 22Ohm |
| Package Type | Plastic Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.