The G41602CDC6M is a general purpose relay with a contact arrangement of SPDT, rated for 120A in the normally open position and 45A in the normally closed position. It has a termination style of quick connect and a package type of plastic cover. The relay is designed for flange mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Global Components & Controls G41602CDC6M technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 120(NO)/45(NC)A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 272.73mA |
| Coil Resistance | 22Ohm |
| Package Type | Plastic Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.