Power Relay 6VDC 10A 3PST-NO(35x35x52.5)mm Socket
Global Components & Controls GP103AGDC6B technical specifications.
| Contact Arrangement | 3PST-NO |
| Contact Form | 3 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 186.9mA |
| Coil Resistance | 32.1Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 8 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.