1060-41-000 Laser Module, 670nm 1mW, Modulating Ellipse pattern, Linear & TTL control -8 -12 V
Sign in to ask questions about the Global Laser 1060-41-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Laser 1060-41-000 technical specifications.
| Package/Case | Module |
| Diameter | 15.25mm |
| Length | 75mm |
| Max Supply Voltage | -12V |
| Min Supply Voltage | -8V |
| Series | Beta TX |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1060-41-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.