The G1212F operational amplifier is a commercial-grade, voltage-feedback amplifier with a maximum operating temperature of 70°C. It has a single function and 5 terminals, with a maximum supply current of 2.4 mA. The amplifier is available in a 5-pin TSOP package and is not a micropower device. The G1212F has a maximum supply voltage limit of 7 V and an input offset voltage of 15 mV. It features frequency compensation and low-bias operation, but does not have low-offset capability.
Global Mixed-Mode Technology G1212F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G1212F to view detailed technical specifications.
No datasheet is available for this part.