The G5240C1T1U is a 1-channel power management IC from Global Mixed-Mode Technology with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The IC is available in a LSSOP-14 package type and is rated for industrial temperature grade. It operates on a supply voltage of 3-5.5V and has a single channel. The G5240C1T1U is a semiconductor device classified under power management ICs.
Global Mixed-Mode Technology G5240C1T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G5240C1T1U to view detailed technical specifications.
No datasheet is available for this part.