The G5244T11U is an industrial-grade buffer driver IC from Global Mixed-Mode Technology. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 5.5V. This device is available in a 5-pin LSSOP package. It is designed as a buffer or inverter based peripheral driver and is suitable for use in a variety of applications.
Global Mixed-Mode Technology G5244T11U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.