The G5966LR41U is an industrial-grade LED display driver from Global Mixed-Mode Technology. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 3.2V and 24V. This quad-function device features a standard input characteristic and is available in the HQCCN package type.
Global Mixed-Mode Technology G5966LR41U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.2 |
| Supply Voltage-Max | 24 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G5966LR41U to view detailed technical specifications.
No datasheet is available for this part.