The G690L293T71UF is a 1-channel power management IC from Global Mixed-Mode Technology with a supply voltage range of 1V to 5.5V and a temperature grade of industrial. It has a JEDEC package code of R-PDSO-G3 and measures 1.6mm in width and 2.9mm in length. The device operates over a temperature range of -40°C to 105°C and is available in the LSSOP-8 package type, also known as TO-236. It has 3 terminals and is designed for industrial applications.
Global Mixed-Mode Technology G690L293T71UF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G690L293T71UF to view detailed technical specifications.
No datasheet is available for this part.