
Bench Top Power Supplies 5VDC 5A/2 0-30VDC 2A
Global Specialties 1302B technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Number of Outputs | 3 |
| Output Current | 5A |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 5.5V |
| Weight | 21lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1302B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
