
Global Specialties 1315D technical specifications.
| Current - Output 1 | 5A |
| Display Type | LCD |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 25V |
| Voltage - Output 1 | 25V |
| Weight | 22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1315D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
