Triple-output bench power supply offering adjustable voltage from 0-30V on two channels and 0-6V on the third. Delivers up to 6A on the primary outputs and 5A on the auxiliary output, with a total maximum power of 390W. Features a single TFT LCD display for clear monitoring and USB interface for connectivity.
Global Specialties 1370 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 0 to 30|0 to 30|0 to 6V |
| Maximum Output Current | 0 to 6|0 to 6|0 to 5A |
| Maximum Output Power | 390W |
| Display Type | TFT LCD |
| Number of Displays | 1 |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Global Specialties 1370 to view detailed technical specifications.
No datasheet is available for this part.