Bench Power Supply 0V to 150V Single-OUT 3A
Global Specialties 1420 technical specifications.
| AC Input Voltage | 120V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 150V |
| Maximum Output Current | 3A |
| Number of Displays | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.