
The Global Specialties 1504 is a single-output benchtop power supply with a maximum output voltage of 150V and current of 4A. It features a digital display and is designed for use in test and measurement applications. The supply measures 269mm in length, 295mm in width, and 133mm in height, and weighs 35lb. It is suitable for use in a variety of environments, including benchtop settings.
Sign in to ask questions about the Global Specialties 1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Specialties 1504 technical specifications.
| Current - Output 1 | 4A |
| Display Type | Digital |
| Height | 133mm |
| Length | 269mm |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 150V |
| Weight | 35lb |
| Width | 295mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.