
Generator, Pulse; 0.5 Hz to 5 MHz; 400 Ohms
Sign in to ask questions about the Global Specialties 4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Specialties 4001 technical specifications.
| Frequency | 5MHz |
| Number of Channels | 3 |
| Resistance | 400R |
| Weight | 2.205lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
