
Global Specialties 4005 technical specifications.
| Bandwidth | 5MHz |
| Max Frequency | 5MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Weight | 5.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
