
ABS Plastic 60 Tie Point Breadboard
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Specialties GS-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Specialties GS-060 technical specifications.
| Height | 101.6mm |
| Length | 4inch |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GS |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties GS-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
