
Global Specialties GS-080 technical specifications.
| Height | 133.4mm |
| Length | 5.25inch |
| Mount | External |
| Packaging | Bulk |
| Series | GS |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties GS-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
