
ABS Plastic 100 Tie Point Breadboard
Global Specialties GS-100 technical specifications.
| Package/Case | 100 |
| Height | 165.1mm |
| Length | 6.5inch |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties GS-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
