
Solderless breadboard featuring 830 tie points for electronic prototyping. Constructed with durable ABS plastic, this component measures 6.5 inches in length, 2.125 inches in width, and 165.1mm in height. It is supplied in bulk packaging and is not Reach SVHC compliant.
Global Specialties GS-830 technical specifications.
| Package/Case | 125 |
| Height | 165.1mm |
| Length | 6.5inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GS |
| Width | 2.125inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties GS-830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
