
Global Specialties PB-10 technical specifications.
| Contact Material | Plastic |
| Height | 1.4inch |
| Length | 7inch |
| Material | Thermoplastic |
| Mount | External |
| Weight | 5oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
